LAN91C111-NC vs LAN91C111-NE feature comparison

LAN91C111-NC SMSC

Buy Now Datasheet

LAN91C111-NE SMSC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP STANDARD MICROSYSTEMS CORP
Part Package Code QFP QFP
Package Description QFP-128 14 X 14 MM, 1 MM HEIGHT, TQFP-128
Pin Count 128 128
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Bus Compatibility ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000 ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
Clock Frequency-Max 25 MHz 25 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC MIL STD 1553
Data Encoding/Decoding Method NRZ; BIPH-LEVEL (MANCHESTER) NRZ; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 12.5 MBps 12.5 MBps
External Data Bus Width 32 32
JESD-30 Code R-PQFP-G128 S-PQFP-G128
JESD-609 Code e0 e0
Length 20 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Serial I/Os 2 2
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP TFQFP
Package Equivalence Code QFP128,.67X.93,20 TQFP128,.63SQ,16
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.2 mm
Supply Current-Max 140 mA 140 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1

Compare LAN91C111-NC with alternatives

Compare LAN91C111-NE with alternatives