LAN91C111-NC
vs
LAN91C111I-NC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANDARD MICROSYSTEMS CORP
|
STANDARD MICROSYSTEMS CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP-128
|
QFP-128
|
Pin Count |
128
|
128
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
|
ARM; SH; POWERPC; COLDFIRE; 680X0; 683XX; MIPS R3000
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
Communication Protocol |
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ; BIPH-LEVEL (MANCHESTER)
|
NRZ; BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max |
12.5 MBps
|
12.5 MBps
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
R-PQFP-G128
|
R-PQFP-G128
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
20 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
128
|
128
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP128,.67X.93,20
|
QFP128,.67X.93,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
235
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
3.4 mm
|
Supply Current-Max |
140 mA
|
140 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LAN91C111-NC with alternatives
Compare LAN91C111I-NC with alternatives