LCS012P00QC30DC
vs
LCS012P00WC30DC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Travel |
1.8 mm
|
1.8 mm
|
Actuator Type |
PIN PLUNGER
|
PIN PLUNGER
|
Body Breadth |
6.4 mm
|
6.4 mm
|
Body Height |
9.8 mm
|
9.8 mm
|
Body Length or Diameter |
19.8 mm
|
19.8 mm
|
Contact (AC) Max Rating R Load |
.1A@250VAC
|
.1A@250VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.99 N
|
1.99 N
|
Operating Temperature-Max |
125 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
|
Pre-Travel-Max |
1.2 mm
|
1.2 mm
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
QUICK CONNECT
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LCS012P00QC30DC with alternatives
Compare LCS012P00WC30DC with alternatives