Part Details for LCS012P00QC30DC by C&K
Overview of LCS012P00QC30DC by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCS012P00QC30DC
LCS012P00QC30DC CAD Models
LCS012P00QC30DC Part Data Attributes:
|
LCS012P00QC30DC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCS012P00QC30DC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.99 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCS012P00QC30DC
This table gives cross-reference parts and alternative options found for LCS012P00QC30DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS012P00QC30DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS012P00SB20BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00SB20BC |
LCS012P00WC30DC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00WC30DC |
LCS012P00PB22EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00PB22EC |
LCS012P00ZB28AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00ZB28AC |
LCS012P00PB28BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00PB28BC |
LCS012P00ZA24CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00ZA24CC |
LCS012P00QB24EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00QB24EC |
LCS012P00WC22CC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00WC22CC |
LCS012P00PD30AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00PD30AC |
LCS012P00ZC28EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.8mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCS012P00QC30DC vs LCS012P00ZC28EC |