LIS302DLH vs ADXL343BCCZ-RL7 feature comparison

LIS302DLH STMicroelectronics

Buy Now Datasheet

ADXL343BCCZ-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code LGA LGA
Package Description 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 3 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 9031.80.80.85
Samacsys Manufacturer STMicroelectronics Analog Devices
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PBGA-B14 R-PBGA-B14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFLGA
Package Equivalence Code LCC14,.12X.2,32 LCC14,.12X.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.827 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.16 V 2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL GOLD Gold (Au) - with Nickel (Ni) barrier
Terminal Form BUTT BUTT
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3 mm 3 mm
Base Number Matches 2 1
Manufacturer Package Code CC-14-1
ECCN Code EAR99

Compare LIS302DLH with alternatives

Compare ADXL343BCCZ-RL7 with alternatives