LM193AH/883C
vs
CA3290AT3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
HARRIS SEMICONDUCTOR
|
Package Description |
, CAN8,.2
|
, CAN8,.2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
4000 µV
|
10000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
200 ns
|
Screening Level |
MIL-STD-883 Class C
|
38535Q/M;38534H;883B
|
Supply Voltage Limit-Max |
36 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Bias Current-Max (IIB) @25C |
|
0.00004 µA
|
Supply Current-Max |
|
3 mA
|
|
|
|
Compare LM193AH/883C with alternatives
Compare CA3290AT3 with alternatives