Part Details for CA3290AT3 by Harris Semiconductor
Overview of CA3290AT3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CA3290AT3
CA3290AT3 CAD Models
CA3290AT3 Part Data Attributes:
|
CA3290AT3
Harris Semiconductor
Buy Now
|
Compare Parts:
CA3290AT3
Harris Semiconductor
Comparator, 10000uV Offset-Max, 200ns Response Time, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.00004 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 3 mA | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CA3290AT3
This table gives cross-reference parts and alternative options found for CA3290AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3290AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA339AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA3290AT3 vs CA339AH |
LM193AH/883C | Comparator | Rochester Electronics LLC | CA3290AT3 vs LM193AH/883C |
CA239AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | CA3290AT3 vs CA239AH |
CA3290BT | CA3290BT | Intersil Corporation | CA3290AT3 vs CA3290BT |
LM193H/883C | Comparator | Rochester Electronics LLC | CA3290AT3 vs LM193H/883C |
193/BGAJC | Comparator | Rochester Electronics LLC | CA3290AT3 vs 193/BGAJC |
LM2901W | Comparator | Rochester Electronics LLC | CA3290AT3 vs LM2901W |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA3290AT3 vs HA4-4902-8 |
HA4-4902-2 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | CA3290AT3 vs HA4-4902-2 |
5962-86877022A | Comparator, 2000uV Offset-Max, 500ns Response Time, BIPolar, CQCC20, | Micross Components | CA3290AT3 vs 5962-86877022A |