LM385Z-1.2/NOPB
vs
LM385BLP-1-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
PLASTIC, TO-92, 3 PIN
|
ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
JESD-609 Code |
e2
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
1.26 V
|
1.247 V
|
Output Voltage-Min |
1.205 V
|
1.223 V
|
Output Voltage-Nom |
1.235 V
|
1.235 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
0.015 mA
|
0.015 mA
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
150 ppm/°C
|
20 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
2%
|
1%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Texas Instruments
|
Length |
|
4.3 mm
|
Seated Height-Max |
|
5.34 mm
|
Width |
|
4.3 mm
|
|
|
|
Compare LM385Z-1.2/NOPB with alternatives
Compare LM385BLP-1-2 with alternatives