LYN971
vs
LYR976-MO
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELMA ELECTRONIC INC
|
SIEMENS A G
|
Package Description |
SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
0.8 mm
|
Packing Method |
TR
|
TR
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
4
|
1
|
Forward Current-Max |
|
0.025 A
|
Lens Type |
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
|
16 mcd
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Peak Wavelength |
|
591 nm
|
Viewing Angle |
|
160 deg
|
|
|
|
Compare LYN971 with alternatives
Compare LYR976-MO with alternatives