M38510/31001BDX
vs
54LS12M/B2AJC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LANSDALE SEMICONDUCTOR INC
|
MOTOROLA INC
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
QCCN, LCC20,.35SQ
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDFP-F14
|
S-CQCC-N20
|
Logic IC Type |
AND GATE
|
NAND GATE
|
Number of Functions |
3
|
3
|
Number of Inputs |
3
|
3
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Propagation Delay (tpd) |
30 ns
|
50 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
8.885 mm
|
Load Capacitance (CL) |
|
15 pF
|
Max I(ol) |
|
0.004 A
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Power Supply Current-Max (ICC) |
|
3.3 mA
|
Prop. Delay@Nom-Sup |
|
60 ns
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
1.9 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.885 mm
|
|
|
|
Compare M38510/31001BDX with alternatives
Compare 54LS12M/B2AJC with alternatives