Part Details for M38510/31001BDX by Lansdale Semiconductor Inc
Overview of M38510/31001BDX by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/31001BDX
M38510/31001BDX CAD Models
M38510/31001BDX Part Data Attributes:
|
M38510/31001BDX
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/31001BDX
Lansdale Semiconductor Inc
AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/31001BDX
This table gives cross-reference parts and alternative options found for M38510/31001BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31001BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31001SDA | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/31001BDX vs M38510/31001SDA |
54LS11/BDAJC | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/31001BDX vs 54LS11/BDAJC |
JM38510/31001BDA | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/31001BDX vs JM38510/31001BDA |
SN54LS11W-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | M38510/31001BDX vs SN54LS11W-00 |
SNJ54LS11W-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14 | Texas Instruments | M38510/31001BDX vs SNJ54LS11W-00 |
JM38510/31001BDA | Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 | Texas Instruments | M38510/31001BDX vs JM38510/31001BDA |
M38510/31001BBX | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/31001BDX vs M38510/31001BBX |
M38510/31001SDX | LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | M38510/31001BDX vs M38510/31001SDX |