MAT04AY vs MAT04FY feature comparison

MAT04AY Analog Devices Inc

Buy Now Datasheet

MAT04FY Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description CERDIP-14 CERDIP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 400 300
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Number of Elements 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
VCEsat-Max 0.06 V
Base Number Matches 3 3
Pbfree Code No
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MAT04AY with alternatives

Compare MAT04FY with alternatives