MAX16126TCA/V+T
vs
TPS259460ARPWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC12,.12SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OVSET/UVSET THRESHOLD IS 1.225V; ALSO OPERATES FROM PROTECTIVE SUPPLY VOLTAGE RANGE -36 TO 90V
Adjustable Threshold
YES
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
Hot Swap Controller
JESD-30 Code
S-XQCC-N12
S-PBCC-N10
JESD-609 Code
e3
e4
Length
3 mm
2 mm
Moisture Sensitivity Level
3
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
12
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VBCC
Package Equivalence Code
LCC12,.12SQ,20
LCC10(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
1 mm
Supply Current-Max (Isup)
0.35 mA
Supply Voltage-Max (Vsup)
30 V
23 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
2 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
23 V
Input Voltage-Min
2.7 V
Output Current-Max
6 A
Threshold Voltage-Nom
+1.2V
Compare MAX16126TCA/V+T with alternatives
Compare TPS259460ARPWR with alternatives