MAX5541ESA+T
vs
MAX5541CSA-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
8-SOIC_N-150_MIL
SOIC
Package Description
0.150 INCH, SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-10-23
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Settling Time-Nom (tstl)
1 µs
1 µs
Supply Current-Max
1.1 mA
1.1 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
No
HTS Code
8542.39.00.01
Compare MAX5541ESA+T with alternatives
Compare MAX5541CSA-T with alternatives