Part Details for MAX5541ESA+T by Analog Devices Inc
Overview of MAX5541ESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5541ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5026
|
Newark | Dac, 16Bit, Nsoic-8, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX5541ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.9100 / $16.6900 | Buy Now |
DISTI #
700-MAX5541ESAT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC RoHS: Compliant | 2500 |
|
$9.7000 / $15.9300 | Buy Now |
|
Analog Devices Inc | Low-Cost, +5V, Serial-Input, V Min Qty: 1 Package Multiple: 1 | 180 |
|
$8.7500 / $15.9300 | Buy Now |
Part Details for MAX5541ESA+T
MAX5541ESA+T CAD Models
MAX5541ESA+T Part Data Attributes:
|
MAX5541ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5541ESA+T
Analog Devices Inc
Low-Cost, +5V, Serial-Input, Voltage-Output, 16-Bit DAC, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5541ESA+T
This table gives cross-reference parts and alternative options found for MAX5541ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5541ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5541ESA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541ESA+T |
MAX5541ESA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541ESA-T |
MAX5541ESA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541ESA |
MAX5541ESA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541ESA+ |
MAX5541CSA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541CSA+T |
MAX5541CSA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541CSA |
MAX5541CSA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX5541ESA+T vs MAX5541CSA-T |