MAX9723AEBE+T
vs
MAX4411EBE+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
FBGA, BGA14,4X4,20
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
4 Weeks
|
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
|
JESD-30 Code |
S-PBGA-B16
|
S-PBGA-B14
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
5
|
Package Equivalence Code |
|
BGA14,4X4,20
|
Supply Current-Max |
|
8.4 mA
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare MAX9723AEBE+T with alternatives
Compare MAX4411EBE+ with alternatives