MC10E136FNR2G vs SY100E136JCTR feature comparison

MC10E136FNR2G onsemi

Buy Now Datasheet

SY100E136JCTR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code QLCC
Package Description LCC-28 PLASTIC, LCC-28
Pin Count 28
Manufacturer Package Code 776-02
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.6V
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 10E 100E
JESD-30 Code S-PQCC-N28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.505 mm 11.48 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 550000000 Hz 550000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 3 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 240
Power Supply Current-Max (ICC) 150 mA 170 mA
Propagation Delay (tpd) 1.45 ns 1.45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V -5.5 V
Supply Voltage-Min (Vsup) 4.2 V -4.2 V
Supply Voltage-Nom (Vsup) 5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.48 mm
fmax-Min 550 MHz 550 MHz
Base Number Matches 1 1

Compare MC10E136FNR2G with alternatives

Compare SY100E136JCTR with alternatives