MC12022SLAP
vs
MC12022SLBP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
128/129 DIVIDE RATIO SELECTION IS ALSO POSSIBLE
128/129 DIVIDE RATIO SELECTION IS ALSO POSSIBLE
Family
ECL
ECL
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
9.78 mm
9.78 mm
Load Capacitance (CL)
8 pF
8 pF
Logic IC Type
PRESCALER
PRESCALER
Max Frequency@Nom-Sup
1100000000 Hz
1100000000 Hz
Number of Data/Clock Inputs
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
6.5 mA
6.5 mA
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
fmax-Min
1100 MHz
1100 MHz
Base Number Matches
3
3
Compare MC12022SLAP with alternatives
Compare MC12022SLBP with alternatives