MC32879 vs PTS641SM34SMTR2LFS feature comparison

MC32879 SPC Multicomp

Buy Now Datasheet

PTS641SM34SMTR2LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Color BLACK BLUE
Actuator Length 0.031 inch 0.055 inch
Actuator Material NYLON
Actuator Type STEM
Body Breadth 6.2 mm 6.3 mm
Body Color BLACK
Body Height 3.5 mm 2 mm
Body Length or Diameter 6.2 mm 6.6 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material NYLON
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.981 N 2.06 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 2
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.551 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.2 mm
Contact Bounce Time-Max 5 ms
JESD-609 Code e4
Packing Method TR, 13 INCH
Solderability REFLOW
Terminal Finish SILVER

Compare MC32879 with alternatives

Compare PTS641SM34SMTR2LFS with alternatives