MC9328MX21VMR2 vs MCIMX280DVM4B feature comparison

MC9328MX21VMR2 NXP Semiconductors

Buy Now Datasheet

MCIMX280DVM4B Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 MABGA-289
Reach Compliance Code compliant compliant
ECCN Code 5A002.A.1 5A002.A
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 2 Days
Additional Feature ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V
Address Bus Width 26
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 32 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B289 S-PBGA-B289
JESD-609 Code e1 e1
Length 17 mm 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of Terminals 289 289
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.37 mm
Speed 266 MHz
Supply Voltage-Max 1.65 V 1.55 V
Supply Voltage-Min 1.45 V 1.35 V
Supply Voltage-Nom 1.5 V 1.45 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 17 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR SoC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 289
Samacsys Manufacturer NXP
Package Equivalence Code BGA289,17X17,32

Compare MC9328MX21VMR2 with alternatives

Compare MCIMX280DVM4B with alternatives