MGM12P32F1024GE-V2R
vs
MGM12P32F1024GE-V4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-06-30
|
|
Samacsys Manufacturer |
Silicon Labs
|
Silicon Labs
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Base Number Matches |
1
|
2
|
Package Description |
|
PACKAGE
|
Data Rate |
|
1000 Mbps
|
JESD-30 Code |
|
R-XXMA-X
|
Length |
|
17.8 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SPECIAL SHAPE
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Width |
|
12.9 mm
|
|
|
|
Compare MGM12P32F1024GE-V2R with alternatives
Compare MGM12P32F1024GE-V4 with alternatives