MIC94310-PYCSTR
vs
MIC94310-PYCS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.04 V
|
0.04 V
|
Input Voltage Absolute-Max |
4 V
|
4 V
|
JESD-30 Code |
S-PBGA-B4
|
S-PBGA-B4
|
Line Regulation-Max |
0.015%
|
0.015%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Output Current1-Max |
0.1 A
|
0.2 A
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
VFBGA
|
Package Equivalence Code |
BGA4,2X2,16
|
BGA4,2X2,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
3
|
Package Description |
|
VFBGA, BGA4,2X2,16
|
Dropout Voltage1-Max |
|
0.1 V
|
Input Voltage-Max |
|
3.6 V
|
Input Voltage-Min |
|
1.8 V
|
Length |
|
0.88 mm
|
Number of Functions |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Voltage1-Max |
|
3.09 V
|
Output Voltage1-Min |
|
2.91 V
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
0.565 mm
|
Voltage Tolerance-Max |
|
3%
|
Width |
|
0.88 mm
|
|
|
|
Compare MIC94310-PYCSTR with alternatives
Compare MIC94310-PYCS with alternatives