MOC8050 vs MOC8050SV feature comparison

MOC8050 Motorola Mobility LLC

Buy Now Datasheet

MOC8050SV Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 500%
Current Transfer Ratio-Nom 500% 500%
Dark Current-Max 1000 nA 1000 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 2 V
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000002 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 11 1

Compare MOC8050 with alternatives

Compare MOC8050SV with alternatives