MPC850SEZT66
vs
MCF5234CVM150
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
ROHS COMPLIANT, MAPBGA-256
|
Pin Count |
256
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
R-PBGA-B256
|
S-PBGA-B256
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
3.3 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
LOW POWER MODE TAKEN FROM LOW POWER MODE
|
Address Bus Width |
|
24
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
75 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
Length |
|
17 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
150 MHz
|
Supply Voltage-Max |
|
1.6 V
|
Supply Voltage-Min |
|
1.4 V
|
Terminal Pitch |
|
1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
17 mm
|
|
|
|
Compare MPC850SEZT66 with alternatives
Compare MCF5234CVM150 with alternatives