Part Details for MPC850SEZT66 by Motorola Mobility LLC
Overview of MPC850SEZT66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC850SEZT66
MPC850SEZT66 CAD Models
MPC850SEZT66 Part Data Attributes:
|
MPC850SEZT66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC850SEZT66
Motorola Mobility LLC
RISC PROCESSOR, PBGA256, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B256 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC850SEZT66
This table gives cross-reference parts and alternative options found for MPC850SEZT66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC850SEZT66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RC32H434266BCI | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA256, 17 X 17 MM, MO-192AAF1, CABGA-256 | Integrated Device Technology Inc | MPC850SEZT66 vs 79RC32H434266BCI |
MCF5234CVM150 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850SEZT66 vs MCF5234CVM150 |
AT75C221-C256 | RISC Microprocessor, 32-Bit, 40MHz, PBGA256 | Microchip Technology Inc | MPC850SEZT66 vs AT75C221-C256 |
XPC823CZT66B2 | IC,MICROPROCESSOR,32-BIT,BGA,256PIN,PLASTIC | Freescale Semiconductor | MPC850SEZT66 vs XPC823CZT66B2 |
MPC850SRZT50A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | MPC850SEZT66 vs MPC850SRZT50A |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC850SEZT66 vs MC9328MXLVM20 |
MPC604ERX333 | RISC Microprocessor, 32-Bit, 333MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MPC850SEZT66 vs MPC604ERX333 |
MIP7965-750B1R | Microprocessor, 64-Bit, 750MHz, CMOS, PBGA256, 26 X 26 MM, MO-149(BG-2X), TBGA-256 | Cobham PLC | MPC850SEZT66 vs MIP7965-750B1R |
IBM25PPC750CXEJP5513T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, PLASTIC, BGA-256 | IBM | MPC850SEZT66 vs IBM25PPC750CXEJP5513T |
MPC604ERX180 | RISC Microprocessor, 32-Bit, 180MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | MPC850SEZT66 vs MPC604ERX180 |