MPC870ZT80
vs
MIP7365-450B1M
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
AEROFLEX PLAINVIEW
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA256,16X16,50
|
BGA,
|
Pin Count |
256
|
256
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
|
Bit Size |
32
|
64
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
32
|
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B256
|
R-PBGA-B256
|
Length |
23 mm
|
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
256
|
256
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA256,16X16,50
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
|
Speed |
80 MHz
|
450 MHz
|
Supply Voltage-Max |
1.9 V
|
1.35 V
|
Supply Voltage-Min |
1.7 V
|
1.25 V
|
Supply Voltage-Nom |
1.8 V
|
1.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
23 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
Clock Frequency-Max |
|
133 MHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Screening Level |
|
MIL-STD-883
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare MPC870ZT80 with alternatives
Compare MIP7365-450B1M with alternatives