Part Details for MPC870ZT80 by Motorola Mobility LLC
Overview of MPC870ZT80 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC870ZT80
MPC870ZT80 CAD Models
MPC870ZT80 Part Data Attributes:
|
MPC870ZT80
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC870ZT80
Motorola Mobility LLC
32-BIT, 80MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA256,16X16,50 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC870ZT80
This table gives cross-reference parts and alternative options found for MPC870ZT80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC870ZT80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC850DSLZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC870ZT80 vs XPC850DSLZT50BU |
MC9328MX1VM20 | DRAGONBALL MX1 PB-FREE | Freescale Semiconductor | MPC870ZT80 vs MC9328MX1VM20 |
MIP7365-450B1M | Microprocessor, 64-Bit, 450MHz, CMOS, PBGA256, 26 X 26 MM, TBGA-256 | Cobham Power Products | MPC870ZT80 vs MIP7365-450B1M |
MCF54450CVM180 | 32-BIT, 180MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MPC870ZT80 vs MCF54450CVM180 |
MCF54416CMJ250 | MCF5441X 32-bit MPU, ColdFire V4 core, 250MHz, MAPBGA 256 | Freescale Semiconductor | MPC870ZT80 vs MCF54416CMJ250 |
MPC853TVR66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC870ZT80 vs MPC853TVR66 |
MCF53017CMJ240 | MICROPROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 | Freescale Semiconductor | MPC870ZT80 vs MCF53017CMJ240 |
SC220I0BTAV001 | Micro Peripheral IC | Microsemi Corporation | MPC870ZT80 vs SC220I0BTAV001 |
XPC850DEZT66BU | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC870ZT80 vs XPC850DEZT66BU |
XPC850DECZT80B | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC870ZT80 vs XPC850DECZT80B |