NCP5009DMR2 vs NCP5008DMR2G feature comparison

NCP5009DMR2 onsemi

Buy Now Datasheet

NCP5008DMR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC SOIC
Package Description MICRO-10 LEAD FREE, MICRO-10
Pin Count 10 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-G10 S-PDSO-G10
Length 3 mm 3 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
fmax-Min 5 MHz 5 MHz
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer onsemi
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN

Compare NCP5009DMR2 with alternatives

Compare NCP5008DMR2G with alternatives