NJM13700D vs NE5517N feature comparison

NJM13700D New Japan Radio Co Ltd

Buy Now Datasheet

NE5517N NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP-16 0.300 INCH, PLASTIC, SOT38-4, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture TRANSCONDUCTANCE TRANSCONDUCTANCE
Average Bias Current-Max (IIB) 8 µA 8 µA
Bias Current-Max (IIB) @25C 5 µA 5 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e6
Length 19 mm 19.025 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.2 mm
Slew Rate-Nom 50 V/us 50 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Moisture Sensitivity Level 1
Supply Current-Max 4 mA

Compare NJM13700D with alternatives

Compare NE5517N with alternatives