NJM7906FA
vs
L7906CP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
TO-220FP
|
Package Description |
TO-220, 3 PIN
|
LEAD FREE, TO-220FP, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.3 V
|
1.1 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
8 V
|
8.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-XSFM-T3
|
JESD-609 Code |
e6
|
e3
|
Line Regulation-Max |
0.06%
|
0.12%
|
Load Regulation-Max |
0.09%
|
0.12%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
6.25 V
|
6.3 V
|
Output Voltage1-Min |
5.75 V
|
5.7 V
|
Output Voltage1-Nom |
6 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP3,.1
|
SIP3,.1ISO-TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN BISMUTH
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
5%
|
Base Number Matches |
1
|
1
|
Package Code |
|
TO-220
|
|
|
|
Compare NJM7906FA with alternatives
Compare L7906CP with alternatives