NTD4906NT4H vs NTD4809NT4G feature comparison

NTD4906NT4H onsemi

Buy Now Datasheet

NTD4809NT4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ONSEMI ONSEMI
Package Description DPAK-3 DPAK-3
Pin Count 3 4
Manufacturer Package Code CASE 369AA-01 369AA
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Avalanche Energy Rating (Eas) 48 mJ 91 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 14 A 9 A
Drain-source On Resistance-Max 0.008 Ω 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 37.5 W 52 W
Pulsed Drain Current-Max (IDM) 223 A 130 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code DPAK 4 LEAD Single Gauge Surface Mount
Samacsys Manufacturer onsemi

Compare NTD4906NT4H with alternatives

Compare NTD4809NT4G with alternatives