NTE6402-9G vs 2N6027 feature comparison

NTE6402-9G NTE Electronics Inc

Buy Now Datasheet

2N6027 Swampscott Electronics Co Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NTE ELECTRONICS INC SWAMPSCOTT ELECTRONICS CO INC
Package Description CYLINDRICAL, O-PBCY-W3 TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Anode to Cathode Voltage-Max 40 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 2 µA
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 70 µA
Base Number Matches 1 19
Pbfree Code No
Rohs Code No
Part Package Code TO-92
Pin Count 3
JESD-609 Code e0
On-state Current-Max 150 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Power Dissipation-Max 0.3 W
Terminal Finish TIN LEAD

Compare NTE6402-9G with alternatives

Compare 2N6027 with alternatives