NTE6402-9G vs JANTX2N6137 feature comparison

NTE6402-9G NTE Electronics Inc

Buy Now Datasheet

JANTX2N6137

Part not found

Search for JANTX2N6137
Part Life Cycle Code Obsolete
Ihs Manufacturer NTE ELECTRONICS INC
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Anode to Cathode Voltage-Max 40 V
Configuration SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Current-Max 2 µA
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type PROGRAMMABLE UJT
Valley Current-Min 70 µA
Base Number Matches 1

Compare NTE6402-9G with alternatives