NTE7037
vs
NTE1883
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
NTE ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
12 V
|
11.3 V
|
Input Voltage-Min |
16.9 V
|
6.7 V
|
JESD-30 Code |
R-PSMA-T8
|
R-PSMA-T8
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
3
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
9.6 V
|
12.2 V
|
Output Voltage1-Min |
9.4 V
|
12 V
|
Output Voltage1-Nom |
9.5 V
|
12.1 V
|
Output Voltage2-Max |
5.6 V
|
12.3 V
|
Output Voltage2-Min |
5.4 V
|
11.9 V
|
Output Voltage2-Nom |
5.5 V
|
12.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
1.1%
|
0.8%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NTE7037 with alternatives
Compare NTE1883 with alternatives