OPS692
vs
H23A1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
OPTOTEK LTD
|
INTERSIL CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8541.40.80.00
|
|
Base Number Matches |
3
|
5
|
Rohs Code |
|
No
|
Gap Size |
|
3.17 mm
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Channels |
|
1
|
Operating Current-Max |
|
60 mA
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Circuit Type |
|
Transistor
|
Output Voltage-Max |
|
30 V
|
Response Time |
|
8 µs
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare H23A1 with alternatives