PBO-5C-5
vs
AMEM5-5S277HAVZ-STD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
AIMTEC INC
|
Package Description |
PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
aimtec
|
Additional Feature |
Also has DC Supply 70-430 VDC
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
UL, IEC, EN
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
76%
|
77.5%
|
Input Voltage-Max |
305 V
|
305 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XSMA-T6
|
R-PXFM-X
|
Length |
26.4 mm
|
76 mm
|
Line Regulation-Max |
1.5%
|
0.5%
|
Load Regulation-Max |
3%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.25 V
|
5.1 V
|
Output Voltage-Min |
4.75 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OUTPUT OVER CURRENT
|
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
Ripple Voltage (Main Out) |
0.053025 Vrms
|
0.03535 Vrms
|
Seated Height-Max |
15.73 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
UNSPECIFIED
|
Terminal Position |
SINGLE
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
11 mm
|
31.5 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
9 Weeks
|
Switching Frequency-Max |
|
65 kHz
|
|
|
|
Compare PBO-5C-5 with alternatives
Compare AMEM5-5S277HAVZ-STD with alternatives