PDQ10-Q24-S12-D vs PQQ10W-Q24-S12-S feature comparison

PDQ10-Q24-S12-D CUI Inc

Buy Now Datasheet

PQQ10W-Q24-S12-S CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC CUI INC
Package Description DIP-6 SIP-7/8
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code S-XDMA-T6 R-PSMA-T7
Length 25.4 mm 22 mm
Load Regulation-Max 0.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 7
Operating Temperature-Max 71 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 13.2 V 12.24 V
Output Voltage-Min 10.8 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.7 mm 12.5 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 10 W 10 W
Trim/Adjustable Output YES NO
Width 25.4 mm 9.5 mm
Base Number Matches 1 1
Rohs Code Yes
Approvals EN
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 88%
Line Regulation-Max 0.5%
Output Current-Max 0.833 A
Package Code SMA
Protections SHORT CIRCUIT; OUTPUT OVERCURRENT
Ripple Voltage (Main Out) 0.053025 Vrms
Switching Frequency-Max 500 kHz
Terminal Pitch 2.54 mm

Compare PDQ10-Q24-S12-D with alternatives

Compare PQQ10W-Q24-S12-S with alternatives