Part Details for PDQ10-Q24-S12-D by CUI Inc
Overview of PDQ10-Q24-S12-D by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PDQ10-Q24-S12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3866-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
199 In Stock |
|
$26.6973 / $32.1400 | Buy Now |
DISTI #
490-PDQ10-Q24-S12-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 835mA Iso Reg DIP RoHS: Compliant | 2 |
|
$27.7100 / $33.5700 | Buy Now |
|
Future Electronics | PDQ10-D Series 10 W 24 V Input 12 V Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$26.6600 / $27.0700 | Buy Now |
|
Future Electronics | PDQ10-D Series 10 W 24 V Input 12 V Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$26.6600 / $27.0700 | Buy Now |
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.835 A, 10 W, 9 ~ 36 Vdc RoHS: Compliant | 0 |
|
$26.0400 / $34.4700 | Buy Now |
DISTI #
000000000006360346
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 835mA Iso Reg DIP Min Qty: 1 | 0 |
|
$27.9700 / $32.6300 | Buy Now |
Part Details for PDQ10-Q24-S12-D
PDQ10-Q24-S12-D CAD Models
PDQ10-Q24-S12-D Part Data Attributes:
|
PDQ10-Q24-S12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQ10-Q24-S12-D
CUI Inc
12 Vdc, 0.835 A, 10 W, 9 ~ 36 Vdc
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for PDQ10-Q24-S12-D
This table gives cross-reference parts and alternative options found for PDQ10-Q24-S12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQ10-Q24-S12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYB10-Q24-S12-A | DC-DC Regulated Power Supply Module | CUI Inc | PDQ10-Q24-S12-D vs PYB10-Q24-S12-A |
PDQE10-Q24-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQ10-Q24-S12-D vs PDQE10-Q24-S12-U |
PYBJ10-Q24-S12-D | 12 Vdc, 0.833 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQ10-Q24-S12-D vs PYBJ10-Q24-S12-D |
PYB10-Q24-S12 | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQ10-Q24-S12-D vs PYB10-Q24-S12 |
PDQE10-Q24-S12-DIN | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQ10-Q24-S12-D vs PDQE10-Q24-S12-DIN |
PQQ10W-Q24-S12-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PDQ10-Q24-S12-D vs PQQ10W-Q24-S12-S |
PYB10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQ10-Q24-S12-D vs PYB10-Q24-S12-T |
PDQE10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PDQ10-Q24-S12-D vs PDQE10-Q24-S12-T |
PYBE10-Q24-S12 | 12 Vdc, 0.833 A, 10 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQ10-Q24-S12-D vs PYBE10-Q24-S12 |