PIC12F615-E/MS
vs
PIC12F615T-E/SN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
MSOP
|
SOIC
|
Package Description |
PLASTIC, MSOP-8
|
3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
|
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC12
|
PIC12
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.9 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
6
|
6
|
Number of Terminals |
8
|
8
|
Number of Timers |
5
|
5
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.19
|
SOP8,.23
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
64
|
64
|
ROM (words) |
1792
|
1792
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
AEC-Q100; TS 16949
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
3.35 mA
|
3.35 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
3
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PIC12F615-E/MS with alternatives
Compare PIC12F615T-E/SN with alternatives