PMH8318TSR
vs
PTH12020LAS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ERICSSON POWER MODULES AB
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MODULE
|
DFM
|
Package Description |
ROHS COMPLIANT, PACKAGE-10
|
DIP-10
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XDMA-X10
|
R-XDMA-X10
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.8 V
|
1.8 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Total Power Output-Max |
32.4 W
|
32.4 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
3
|
HTS Code |
|
8504.40.85.00
|
Additional Feature |
|
REMOTE SHUTDOWN
|
Approvals |
|
UL, CSA
|
Control Mode |
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
|
89%
|
JESD-609 Code |
|
e0
|
Length |
|
37.97 mm
|
Line Regulation-Max |
|
0.27%
|
Load Regulation-Max |
|
0.27%
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
18 A
|
Output Voltage-Nom |
|
0.8 V
|
Package Code |
|
DMA
|
Protections |
|
OUTPUT OVER CURRENT;THERMAL
|
Ripple Voltage (Main Out) |
|
0.00636 Vrms
|
Seated Height-Max |
|
9 mm
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
380 kHz
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
22.1 mm
|
|
|
|
Compare PMH8318TSR with alternatives
Compare PTH12020LAS with alternatives