Part Details for PMH8318TSR by Ericsson
Overview of PMH8318TSR by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMH8318TSR
PMH8318TSR CAD Models
PMH8318TSR Part Data Attributes:
|
PMH8318TSR
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PMH8318TSR
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 32.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PMH8318TSR
This table gives cross-reference parts and alternative options found for PMH8318TSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMH8318TSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020LAZT | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PMH8318TSR vs PTH12020LAZT |
PTH12020LAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PMH8318TSR vs PTH12020LAZ |
PTH12020LAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PMH8318TSR vs PTH12020LAST |
PTH12020LAST | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PMH8318TSR vs PTH12020LAST |
PTH12020LAS | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PMH8318TSR vs PTH12020LAS |
PMH8318TSR | DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Flex Ltd | PMH8318TSR vs PMH8318TSR |
PTH12020LAZT | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PMH8318TSR vs PTH12020LAZT |
PTH12020LAS | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PMH8318TSR vs PTH12020LAS |
PTH12020LAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PMH8318TSR vs PTH12020LAZ |
PTH12020LAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PMH8318TSR vs PTH12020LAST |