PMLL4153,135
vs
PMLL4153,135
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Package Description |
O-LELF-R2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2017-02-01
|
Number of Phases |
|
1
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare PMLL4153,135 with alternatives
-
PMLL4153,135 vs PMLL4153-T
-
PMLL4153,135 vs PMLL4153T/R
-
PMLL4153,135 vs PMLL4153,115
-
PMLL4153,135 vs PMLL4153112
-
PMLL4153,135 vs 933834730115
-
PMLL4153,135 vs CDLL4153E3
-
PMLL4153,135 vs CDLL4153
-
PMLL4153,135 vs PMLL4153TRL13
-
PMLL4153,135 vs PMLL4153135
Compare PMLL4153,135 with alternatives
-
PMLL4153,135 vs PMLL4153-T
-
PMLL4153,135 vs PMLL4153T/R
-
PMLL4153,135 vs PMLL4153,115
-
PMLL4153,135 vs PMLL4153112
-
PMLL4153,135 vs 933834730115
-
PMLL4153,135 vs CDLL4153E3
-
PMLL4153,135 vs CDLL4153
-
PMLL4153,135 vs PMLL4153TRL13
-
PMLL4153,135 vs PMLL4153135