Part Details for PMLL4153,135 by NXP Semiconductors
Overview of PMLL4153,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMLL4153,135
PMLL4153,135 CAD Models
PMLL4153,135 Part Data Attributes:
|
PMLL4153,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4153,135
NXP Semiconductors
DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4153,135
This table gives cross-reference parts and alternative options found for PMLL4153,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4153,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4153 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153,135 vs PMLL4153 |
PMLL4153TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4153,135 vs PMLL4153TRL13 |
CDLL4153 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | PMLL4153,135 vs CDLL4153 |
PMLL4153-T | Rectifier Diode | Nexperia | PMLL4153,135 vs PMLL4153-T |
PMLL4153,135 | Rectifier Diode | Nexperia | PMLL4153,135 vs PMLL4153,135 |
PMLL4153T/R | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153,135 vs PMLL4153T/R |
CDLL4153E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | PMLL4153,135 vs CDLL4153E3 |
PMLL4153,115 | PMLL4153 - High-speed diode MELF 2-Pin | NXP Semiconductors | PMLL4153,135 vs PMLL4153,115 |
PMLL4153T/R | Rectifier Diode | Nexperia | PMLL4153,135 vs PMLL4153T/R |
PMLL4153TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4153,135 vs PMLL4153TRL |