PQA50-D24-S24-T
vs
PQA50-D24-S24-D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
PACAKGE-6
|
DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MXMA-X6
|
R-MDMA-P6
|
Length |
76 mm
|
50.8 mm
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
26.4 V
|
26.4 V
|
Output Voltage-Min |
21.6 V
|
21.6 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
31.5 mm
|
25.4 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Approvals |
|
CIS, EN, UL
|
Efficiency (Main Output) |
|
93%
|
Line Regulation-Max |
|
0.5%
|
Output Current-Max |
|
2.083 A
|
Package Code |
|
DMA
|
Protections |
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR
|
Ripple Voltage (Main Out) |
|
0.053025 Vrms
|
Seated Height-Max |
|
12.1 mm
|
Warm-up Time |
|
0.01 s
|
|
|
|
Compare PQA50-D24-S24-T with alternatives
Compare PQA50-D24-S24-D with alternatives