QX14T50B8.000000B50TT
vs
4184-06
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
QANTEK TECHNOLOGY CORP
|
MONITOR PRODUCTS COMPANY INC
|
Package Description |
DIP4/14,.6
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE DISABLE FUNCTION
|
|
Fall Time-Max |
10 ns
|
12.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
50 pF
|
50 pF
|
Package Equivalence Code |
DIP4/14,.6
|
|
Physical Dimension |
20.8mm x 13.2mm x 5.08mm
|
6.99mm x 5.08mm x 1.6mm
|
Rise Time-Max |
10 ns
|
12.5 ns
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QX14T50B8.000000B50TT with alternatives
Compare 4184-06 with alternatives