RCLAMP2504P.TCT vs RCLAMP3654P.TCT feature comparison

RCLAMP2504P.TCT Semtech Corporation

Buy Now Datasheet

RCLAMP3654P.TCT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Package Description S-PDSO-N6 S-PDSO-N6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH SEMTECH
Additional Feature LOW LEAKAGE CURRENT, LOW CAPACITANCE LOW LEAKAGE CURRENT
Clamping Voltage-Max 13 V 48 V
Configuration SINGLE COMPLEX
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 80 W 100 W
Number of Elements 1 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 2.5 V 5.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Max 10 V
Breakdown Voltage-Min 6.5 V
Breakdown Voltage-Nom 36 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard IEC-61000-4-2, 4-4

Compare RCLAMP2504P.TCT with alternatives

Compare RCLAMP3654P.TCT with alternatives