RM242-020-222-2900 vs RM242-020-212-2900 feature comparison

RM242-020-222-2900 AirBorn Inc

Buy Now Datasheet

RM242-020-212-2900 AirBorn Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code compliant compliant
Additional Feature NO POLARIZATION NO POLARIZATION
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.585 inch 0.585 inch
Body Length 1.512 inch 1.512 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Contact Pitch 0.075 inch 0.075 inch
Mating Contact Row Spacing 0.075 inch 0.075 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 HOLE .099-.111
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.172 inch 0.14 inch
Terminal Pitch 1.91 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare RM242-020-222-2900 with alternatives

Compare RM242-020-212-2900 with alternatives