RXW680M1JBK-0811S
vs
NRSZ680M63V8X11.5TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
NIC COMPONENTS CORP
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
68 µF
|
68 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.04284 mA
|
0.0428 mA
|
Length |
11.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Ripple Current |
202.5 mA
|
192.5 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.09
|
0.08
|
Terminal Pitch |
3.5 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Custom Capabilities |
|
Sizes Subject to Change or Availability
|
JESD-609 Code |
|
e0
|
Manufacturer Series |
|
NRSZ
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
NRSZ
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare RXW680M1JBK-0811S with alternatives
Compare NRSZ680M63V8X11.5TR with alternatives