Part Details for RXW680M1JBK-0811S by Surge Components Inc
Overview of RXW680M1JBK-0811S by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW680M1JBK-0811S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW680M1JBK-0811S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 63V, 68 Min Qty: 12000 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0845 | Buy Now |
DISTI #
RXW680M1JBK-0811S
|
Avnet Americas | CAP ALUM 68UF 63V 20% 5000LHRS 8 X 11.5 - Bulk (Alt: RXW680M1JBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RXW680M1JBK-0811S
|
Avnet Americas | CAP ALUM 68UF 63V 20% 5000LHRS 8 X 11.5 - Bulk (Alt: RXW680M1JBK-0811S) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW680M1JBK-0811S
RXW680M1JBK-0811S CAD Models
RXW680M1JBK-0811S Part Data Attributes:
|
RXW680M1JBK-0811S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW680M1JBK-0811S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.04284 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 202.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW680M1JBK-0811S
This table gives cross-reference parts and alternative options found for RXW680M1JBK-0811S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW680M1JBK-0811S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ680M63V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RXW680M1JBK-0811S vs NRSZ680M63V8X11.5TR |
UVY1J680MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXW680M1JBK-0811S vs UVY1J680MPD1TA |
RD1J686M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | RXW680M1JBK-0811S vs RD1J686M0811MQL |
RD1J686M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | RXW680M1JBK-0811S vs RD1J686M0811MML |
RD1J686M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RXW680M1JBK-0811S vs RD1J686M0811MPG |
B41858C8686M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | RXW680M1JBK-0811S vs B41858C8686M000 |
NRSZ680M63V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXW680M1JBK-0811S vs NRSZ680M63V8X11.5TRF |
MALREKB05PB268J00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXW680M1JBK-0811S vs MALREKB05PB268J00K |
B41888C8686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RXW680M1JBK-0811S vs B41888C8686M000 |
RD1J686M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RXW680M1JBK-0811S vs RD1J686M0811MTS |