SBA140CS-AU_R1_000A1 vs B5819W feature comparison

SBA140CS-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

B5819W Transys Electronics Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANJIT INTERNATIONAL INC TRANSYS ELECTRONICS LTD
Package Description SOD-323, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer PANJIT
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.51 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 8 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 100 µA
Reverse Test Voltage 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 14

Compare SBA140CS-AU_R1_000A1 with alternatives